General purpose terminal block featuring 2 positions and 4 wire entries, designed for panel mounting. Offers a 600V voltage rating and a robust 65A current rating per contact. Constructed with brass contacts with tin plating and brass terminals with zinc finish, housed in UL94 V-0 rated brown nylon insulation. Accommodates wire gauges from 6AWG to 14AWG.
TE Connectivity 1986469-2 technical specifications.
| Color | Brown |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 65A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Nylon |
| Length | 25.7mm |
| Mount | Panel |
| Mounting Ears | No (Without) |
| Mounting Insert | No (Without) |
| Number of Circuits | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Number of Wire Entries | 4 |
| Package Quantity | 120 |
| Packaging | Box |
| Pitch | 0.571inch |
| RoHS Compliant | Yes |
| Series | TSB2000, Buchanan |
| Terminal Finish | Zinc |
| Terminal Material | Brass |
| Voltage | 600V |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 6AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1986469-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.