Four-position, single-row terminal block featuring brass contacts with tin plating. Rated for 65A and 600V operating supply voltage, this panel-mount component utilizes screw termination for wire gauges from 6AWG to 14AWG. Constructed with UL94 V-0 rated Nylon insulation, it offers a 14.5mm pitch and is RoHS and ELV compliant.
TE Connectivity 1986469-4 technical specifications.
| Color | Brown |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 65A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Mount | Panel |
| Mounting Ears | No (Without) |
| Mounting Insert | No (Without) |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Levels | 1 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Number of Wire Entries | 8 |
| Operating Supply Voltage | 600V |
| Package Quantity | 40 |
| Packaging | Carton |
| Pitch | 0.571inch |
| RoHS Compliant | Yes |
| Series | TSB2000, Buchanan |
| Terminal Material | Brass |
| Voltage | 600V |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 6AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1986469-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.