TE Connectivity 1986487-3 technical specifications.
| Color | Grey |
| Contact Material | Bronze |
| Flammability Rating | UL94 V-0 |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Packaging | Bulk |
| Termination | Screw |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1986487-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.