TE Connectivity 1986563-4 technical specifications.
| Current Rating | 20A |
| Flammability Rating | UL94 V-2 |
| Length | 47.62mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -60°C |
| Mount | Panel |
| Mounting Ears | No (Without) |
| Mounting Insert | No (Without) |
| Number of Levels | 1 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Package Quantity | 140 |
| Pitch | 11.1mm |
| Series | SSB6/7 |
| Terminal Material | Brass |
| Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1986563-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.