9-position, 3-row rectangular header connector for wire-to-board applications. Features gold-plated brass male pin contacts with a circular shape and 5mm pitch. Nylon insulation in red supports a temperature range of -55°C to 130°C. Through-hole mounting with vertical PCB orientation and solder termination. UL94 V-0 flammability rating and lead-free construction.
TE Connectivity 1986567-1 technical specifications.
| Connector System | Wire-to-Board |
| Contact Finish - Mating | GOLD |
| Contact Material | Brass |
| Contact Shape | Circular |
| Contact Type | Male Pin |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Red |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 3 |
| Orientation | Vertical |
| Package Quantity | 70 |
| Packaging | Tray |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.197inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Metrimate |
| Tail Length | 0.181inch |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1986567-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.