3-position, 1-row, 1-level fixed terminal block with screw termination, designed for 6-26 AWG wire. Features a 0.4-inch pitch and 0.177-inch tail length, operating at 300V and 65A. Constructed with brass contacts plated in tin, housed in green UL94 V-0 rated material. Includes an interlock mechanism and operates within a -40°C to 105°C temperature range. Compliant with ELV and RoHS standards.
TE Connectivity 1986660-3 technical specifications.
| Color | Green |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current | 65A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Interlock | Yes (With) |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Number of Rows | 1 |
| Package Quantity | 175 |
| Packaging | Bulk |
| Pitch | 0.4inch |
| Plating | Brass, Steel |
| RoHS Compliant | Yes |
| Screwless Terminal Block | No (Without) |
| Tail Length | 0.177inch |
| Termination | Screw |
| Voltage | 300V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 6AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1986660-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.