
7-position, 3.5mm pitch screwless terminal block for wire-to-board applications. Features a green housing, copper alloy contacts with tin plating, and a 300V voltage rating. Supports a maximum current of 11A per contact and accommodates wire gauges from 30AWG. This side-stackable, free-hanging terminal block is RoHS and ELV compliant.
TE Connectivity 1986692-7 technical specifications.
| Color | Green |
| Connector System | Wire-to-Board |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current | 9A |
| Current Rating | 11A |
| ELV | Compliant |
| Housing Color | Green |
| Interlock | No (Without) |
| Lead Free | Lead Free |
| Max Current Rating | 11A |
| Mount | Free Hanging |
| Number of Contacts | 7 |
| Number of Levels | 1 |
| Number of Positions | 7 |
| Number of Positions Per Level | 7 |
| Number of Rows | 1 |
| Operating Supply Voltage | 300V |
| Package Quantity | 100 |
| Packaging | Box |
| Pitch | 3.5mm |
| Plating Thickness | 3um |
| RoHS Compliant | Yes |
| Screw Flange | No (Without) |
| Screwless Terminal Block | Yes (With) |
| Shrouded | No (Without) |
| Side Stackable | Yes (With) |
| Termination | Screwless |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1986692-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.