Four-position, straight, through-hole mounted power terminal block with a 15mm pitch. Features copper alloy contacts with tin plating, rated for 130A and 600V. Designed for solder termination, this single-level block offers side stackability and operates within a -40°C to 110°C temperature range. Housing color is green, and the component is RoHS and ELV compliant.
TE Connectivity 1986713-4 technical specifications.
| Color | Green |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current | 130A |
| Current Rating | 135A |
| ELV | Compliant |
| Housing Color | Green |
| Interlock | No (Without) |
| Lead Free | Lead Free |
| Max Current Rating | 130A |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (AC) | 600V |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Levels | 1 |
| Number of Positions | 4 |
| Number of Positions Per Level | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 15 |
| Packaging | Carton |
| Pin Length | 5mm |
| Pitch | 15mm |
| Plating | Tin, Steel |
| RoHS Compliant | Yes |
| Screw Flange | No (Without) |
| Screwless Terminal Block | No (Without) |
| Shrouded | No (Without) |
| Side Stackable | Yes (With) |
| Tail Length | 5mm |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1986713-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.