Green, 5-position, 1-level terminal block with 15mm pitch and 3.8mm pin length. Features copper alloy contacts with tin plating, rated for 130A maximum current and 600V voltage. Designed for through-hole mounting with solder termination. Side stackable and RoHS compliant, operating between -40°C and 110°C.
TE Connectivity 1986713-5 technical specifications.
| Color | Green |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current | 130A |
| Current Rating | 135A |
| ELV | Compliant |
| Housing Color | Green |
| Interlock | No (Without) |
| Lead Free | Lead Free |
| Max Current Rating | 130A |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 5 |
| Number of Levels | 1 |
| Number of Positions | 5 |
| Number of Positions Per Level | 5 |
| Number of Rows | 1 |
| Package Quantity | 10 |
| Packaging | Carton |
| Pin Length | 5mm |
| Pitch | 15mm |
| Plating | Tin, Steel |
| RoHS Compliant | Yes |
| Screw Flange | No (Without) |
| Screwless Terminal Block | No (Without) |
| Shrouded | No (Without) |
| Side Stackable | Yes (With) |
| Tail Length | 5mm |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1986713-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.