4-position, 1-row screwless terminal block with 3.5mm pitch. Features straight orientation, cable mount, and a 2A current rating. Constructed with stainless steel contacts and tin plating, operating within a -40°C to 110°C temperature range. Rated for 150V and supports wire gauges from 20AWG to 16AWG. This green terminal block is RoHS compliant and side stackable.
TE Connectivity 1986716-4 technical specifications.
| Color | Green |
| Contact Material | Stainless Steel |
| Contact Plating | Tin |
| Current | 2A |
| Current Rating | 2A |
| ELV | Compliant |
| Housing Color | Green |
| Interlock | No (Without) |
| Max Current Rating | 2A |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable, Flush |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Levels | 1 |
| Number of Poles | 4 |
| Number of Positions | 4 |
| Number of Positions Per Level | 4 |
| Number of Rows | 1 |
| Number of Ways | 4 |
| Orientation | Straight |
| Package Quantity | 150 |
| Packaging | Bulk |
| Pitch | 3.5mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Screw Flange | No (Without) |
| Screwless Terminal Block | Yes (With) |
| Shrouded | No (Without) |
| Side Stackable | Yes (With) |
| Termination | Screwless |
| Voltage | 150V |
| Voltage Rating | 150V |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1986716-4 to view detailed technical specifications.
No datasheet is available for this part.