TE Connectivity 1986716-5 technical specifications.
| Terminal Pitch (mm) | 3.5 |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Rows | 1 |
| Product Length (mm) | 19.08 |
| Product Depth (mm) | 17 |
| Product Height (mm) | 12.5 |
| Type | Terminal Block |
| Gender | PL |
| Number of Contacts | 5 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 110°C |
| Max Current Rating | 2/ContactA |
| Max Voltage Rating | 150VAC |
| Cage Code | SRP33 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 1986716-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.