
8-position, 1-row unshrouded header with a 3.5mm pitch. Features male copper alloy contacts with tin plating, rated for 2A current and 130V voltage. Vertical orientation with through-hole mounting and solder termination. Green housing, operating temperature range of -40°C to 110°C. RoHS compliant.
TE Connectivity 1986717-8 technical specifications.
| Color | Green |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current | 2A |
| Current Rating | 2A |
| Depth | 2.8mm |
| ELV | Compliant |
| Gender | Male |
| Housing Color | Green |
| Interlock | No (Without) |
| Max Current Rating | 2A |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Levels | 1 |
| Number of Positions | 8 |
| Number of Positions Per Level | 8 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pin Length | 0.275inch |
| Pitch | 3.5mm |
| Plating Thickness | 3um |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Screw Flange | No (Without) |
| Screwless Terminal Block | Yes (With) |
| Shrouded | No (Without) |
| Side Stackable | No (Without) |
| Tail Length | 3.5mm |
| Termination | Solder |
| Voltage | 150V |
| Voltage Rating | 130V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1986717-8 to view detailed technical specifications.
No datasheet is available for this part.
