
Unshrouded header with 6 positions and 1 row, featuring a 3.5mm pitch and straight, through-hole solder termination. This male connector system supports wire-to-board applications for signal circuits, offering a 2A current rating and 150V voltage rating. Constructed with a copper alloy contact material and tin plating, it operates within a temperature range of -40°C to 110°C. The green housing is side-stackable and includes screwless terminal blocks.
TE Connectivity 1986718-6 technical specifications.
| Circuit Application | Signal |
| Color | Green |
| Connector System | Wire-to-Board |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current | 2A |
| Current Rating | 2A |
| Depth | 8mm |
| ELV | Compliant |
| Gender | Male |
| Housing Color | Green |
| Interlock | No (Without) |
| Lead Length | 10.6mm |
| Length | 20.4mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Levels | 1 |
| Number of Positions | 6 |
| Number of Positions Per Level | 6 |
| Number of Rows | 1 |
| Operating Supply Voltage | 150V |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pin Length | 10.6mm |
| Pitch | 3.5mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Screw Flange | No (Without) |
| Screwless Terminal Block | Yes (With) |
| Series | 1986718 |
| Shrouded | No (Without) |
| Side Stackable | Yes (With) |
| Tail Length | 3.5mm |
| Termination | Solder |
| Voltage | 150V |
| Voltage Rating | 130V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1986718-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.