
This 5-position, 1-level, straight plug terminal block features a 3.81mm pitch and a push-in termination method. Constructed with a green polyamide housing, it utilizes copper alloy contacts with tin plating. Rated for 300V and a maximum current of 9A, this screwless terminal block offers side stackability and a UL94 V-0 flammability rating. Operating within a temperature range of -40°C to 110°C, it is designed for free-hanging or panel mounting and is RoHS and ELV compliant.
TE Connectivity 1986720-5 technical specifications.
| Color | Green |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current | 9A |
| Current Rating | 11A |
| Depth | 20.75mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Green |
| Interlock | No (Without) |
| Lead Free | Lead Free |
| Length | 19.05mm |
| Material | Polyamide |
| Max Current Rating | 9A |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Panel |
| Number of Contacts | 5 |
| Number of Levels | 1 |
| Number of Positions | 5 |
| Number of Positions Per Level | 5 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 150 |
| Packaging | Box |
| Pitch | 0.1499inch |
| RoHS Compliant | Yes |
| Screw Flange | No (Without) |
| Screwless Terminal Block | Yes (With) |
| Shrouded | No (Without) |
| Side Stackable | Yes (With) |
| Termination | Push-In |
| Voltage | 300V |
| Voltage Rating | 300V |
| Width | 11.65mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1986720-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.