TE Connectivity 1987150-1 technical specifications.
| ELV | Compliant |
| Max Operating Temperature | -60°C |
| Min Operating Temperature | -10°C |
| Number of Ports | 3 |
| Package Quantity | 1 |
| Series | TED-102-TMX |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1987150-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.