TE Connectivity 1987152-1 technical specifications.
| ELV | Compliant |
| Max Operating Temperature | -60°C |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Number of Ports | 2 |
| Package Quantity | 1 |
| Series | TEC-100-MM-X |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1987152-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.