IP20 rated RJ45 connector for industrial telecom and datacom applications. Features a black housing, copper alloy contacts with gold plating, and a 4-position, 4-contact male gender. Designed for cable mounting with IDC termination, supporting round wire/cable up to 22AWG. Operates within a temperature range of -40°C to 158°C, with a 24V voltage rating and 500mA current rating.
TE Connectivity 1987236-1 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Depth | 60mm |
| ELV | Compliant |
| Gender | Male |
| Length | 13.7mm |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Carton |
| Ratings | IP20 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | IDC |
| Voltage Rating | 24V |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1987236-1 to view detailed technical specifications.
No datasheet is available for this part.