TE Connectivity 1987281-2 technical specifications.
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Contact Type | Signal |
| Current Rating | 25A |
| Diode Type | PIN |
| Gender | Female |
| Height | 4.1mm |
| Length | 24.5mm |
| Max Current Rating | 30A |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Solarlok |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1987281-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.