TE Connectivity 1987287-1 technical specifications.
| Mounting | Cable Mount |
| Type | Female Cable Coupler |
| Max Current Rating | 25A |
| Max Voltage Rating | 1000VDC |
| Cage Code | SRP33 |
| EU RoHS | Yes |
| HTS Code | 8536904000 |
| Schedule B | 8536904000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 1987287-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.