TE Connectivity 1987328-1 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| ELV | Compliant |
| Package Quantity | 50 |
| Packaging | Bag |
| Ratings | IP20 |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Termination | IDC |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 25AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1987328-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.