TE Connectivity 1987456-1 technical specifications.
| Color | Natural |
| Contact Material | Bronze |
| Contact Type | Female Socket |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 12.2mm |
| Length | 0.742inch |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Mount | Free Hanging |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Package Quantity | 5000 |
| Packaging | Box |
| Pitch | 5mm |
| RoHS Compliant | Yes |
| Row Spacing | 2.23mm |
| Series | Standard Timer, AMP |
| Termination | Crimp |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1987456-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.