TE Connectivity 1987500-1 technical specifications.
| ELV | Compliant |
| Length | 7.1mm |
| Material | Bronze |
| Package Quantity | 60000 |
| Packaging | Tape and Reel |
| Plating | Bronze |
| RoHS Compliant | Yes |
| Series | Mag-Mate |
| Termination | Solder |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1987500-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.