TE Connectivity 1987558-2 technical specifications.
| Mounting | Cable Mount |
| Type | Male Cable Coupler |
| Termination Method | Screw |
| Wire Size | 14AWG |
| Max Current Rating | 25/ContactA |
| Cage Code | SRP33 |
| EU RoHS | Yes with Exemption |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 1987558-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.