TE Connectivity 1987673-1 technical specifications.
| ELV | Compliant |
| Gender | Female |
| Housing Color | Black |
| Mount | Flanges |
| Number of Ports | 1 |
| Package Quantity | 1 |
| Packaging | Bag |
| Radiation Hardening | No |
| Ratings | IP65 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1987673-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.