TE Connectivity 1987984-1 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Insulated Wire Support | Yes |
| Insulation Diameter | 6.4mm |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Series | Amp-In |
| Termination | Receptacle |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| Wire/Cable Diameter | 0.251inch |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1987984-1 to view detailed technical specifications.
No datasheet is available for this part.