TE Connectivity 1989917-2 technical specifications.
| Contact Plating | Tin |
| Insulation Diameter | 0.377inch |
| Package Quantity | 1000 |
| Packaging | Box |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1989917-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.