TE Connectivity 1991117-1 technical specifications.
| Cable Length (m) | 7.5 |
| Cable Type | Round |
| Wire Size | 20AWG |
| Connector Type A | M12 Circular |
| Gender | F |
| Cage Code | SRP33 |
| EU RoHS | Yes with Exemption |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 1991117-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.