
9-position, straight D-Subminiature connector backshell with a Nylon (Polyamide) body. Features a black color, UL94 V-2 flammability rating, and operating temperature range of -55°C to 105°C. Designed for round wire/cable up to 11mm diameter. This unshielded backshell is RoHS compliant.
TE Connectivity 1991253-9 technical specifications.
| Body Material | Nylon, Polyamide |
| Color | Black |
| Depth | 47.3mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Length | 32.4mm |
| Material | Nylon, Polyamide |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Loose Piece |
| Plating | Plastic |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Shell Material | Polyamide |
| Shell Size | E |
| Shielding | Unshielded |
| Width | 1.232inch |
| Wire/Cable Diameter | 11mm |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1991253-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
