
This is a non-compliant ELV connector with a panel mount configuration. It is available in bulk packaging with a single unit per package. The connector features electroless nickel plating and is preloaded. It is not RoHS compliant and is not sealable. The Series 600 connector is a general-purpose connector suitable for various applications.
TE Connectivity 1996164-2 technical specifications.
| ELV | Non-Compliant |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| Preloaded | Yes |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Series | 600 |
| Shell Size | 2 |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1996164-2 to view detailed technical specifications.
No datasheet is available for this part.