TE Connectivity 1996168-2 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Brass |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Insulation Material | Polyphenylene |
| Mount | Through Hole, Edge, Board |
| Number of Positions | 210 |
| Number of Positions Loaded | 198 |
| Number of Rows | 3 |
| Package Quantity | 2 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | BOX |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1996168-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.