
RF coaxial connector, SMPM series, male, straight orientation, 50 Ohm impedance, operating from 0Hz up to 26GHz. Features a solder termination for ST cable mounting, with a panel mount design. Constructed with a copper body and contact material, both plated with gold over nickel. Dielectric is PTFE, with a maximum operating temperature of 165°C and a voltage rating of 200V. Compliant with RoHS and ELV standards.
TE Connectivity 1996390-1 technical specifications.
| Body Material | Copper |
| Body Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 12.55mm |
| Dielectric Material | PTFE |
| ELV | Compliant |
| Frequency | 26GHz |
| Gender | Male |
| Impedance | 50R |
| Lead Free | Lead Free |
| Max Frequency | 26.5GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Panel |
| Number of Positions | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Gold |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SMPM |
| Termination | Solder |
| Voltage Rating | 200V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1996390-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.