TE Connectivity 1996503-1 technical specifications.
| Package/Case | 0302 |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 600 |
| Shell Size | 1 |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 1996503-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.