
SMPM series right-angle RF coaxial connector for panel mounting. Features 50 Ohm impedance and a maximum operating frequency of 40GHz. Constructed with stainless steel body and contacts, plated with nickel. Designed for screw termination and mounting, with a standard polarity and two rows. Operates within a temperature range of -65°C to 165°C.
TE Connectivity 1996705-4 technical specifications.
| Body Material | Stainless Steel |
| Contact Material | Stainless Steel |
| Contact Plating | Nickel |
| Depth | 17.27mm |
| ELV | Compliant |
| Impedance | 50R |
| Length | 28.45mm |
| Max Frequency | 40GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Screw |
| Number of Rows | 2 |
| Operating Frequency | N/A |
| Orientation | Right Angle |
| Package Quantity | 10 |
| Packaging | Bulk |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SMPM |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1996705-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
