TE Connectivity 1996725-3 technical specifications.
| Termination Type | SOLDER |
| Insulator Material | THERMOPLASTIC/THERMOSET EPOXY |
| Total Number of Contacts | 53 |
| Contact Gender | MALE |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for TE Connectivity 1996725-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.