TE Connectivity 1996751-1 technical specifications.
| Assembly Length | 1.25inch |
| Contact Plating | Tin, Lead |
| ELV | Non-Compliant |
| Mount | Panel, Bulkhead |
| Number of Positions | 1 |
| Package Quantity | 1 |
| RoHS Compliant | No |
| Shape | Cylindrical |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1996751-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.