TE Connectivity 1996777-1 technical specifications.
| Body Material | Stainless Steel |
| Body Plating | Gold |
| Package/Case | Module |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 18.8mm |
| Impedance | 50R |
| Insulation Material | Polytetrafluoroethylene |
| Length | 28.45mm |
| Mount | Screw |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1996777-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.