8-position RF module for backplane applications, featuring OSMM interface and SMPM series compatibility. Constructed with a stainless steel body and gold-plated copper contacts, this vertical orientation module offers 50-ohm impedance and a maximum operating frequency of 26.5GHz. Designed for screw mounting and termination, it operates within a temperature range of -55°C to 105°C and is RoHS compliant.
TE Connectivity 1996777-2 technical specifications.
| Body Material | Stainless Steel |
| Body Plating | Passivated |
| Package/Case | Module |
| Color | Silver |
| Contact Material | Copper |
| Contact Plating | Gold |
| ELV | Compliant |
| Gender | Female |
| Impedance | 50R |
| Max Frequency | 26.5GHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Screw |
| Number of Columns | 4 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 10 |
| Packaging | Bulk |
| Plating | Passivated |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SMPM |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1996777-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
