TE Connectivity 1996840-1 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Signal |
| Dielectric Material | Polyphenylene |
| Mount | Through Hole |
| Number of Positions | 9 |
| Number of Rows | 2 |
| RoHS Compliant | Yes |
| Series | AMPLIMITE 109 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1996840-1 to view detailed technical specifications.
No datasheet is available for this part.