TE Connectivity 1996964-2 technical specifications.
| Package/Case | 600 |
| ELV | Compliant |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| Preloaded | No |
| Radiation Hardening | No |
| Sealable | No (Without) |
| Series | 600 |
| Shell Size | 3 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1996964-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.