
3-pole, 3-contact male mains power connector with straight orientation and quick connect termination. Rated for 1A and 250VAC, this module-style connector features panel, screw, and flange mounting options. Operating temperature range is -10°C to 40°C. RoHS compliant and lead-free.
TE Connectivity 1CFE1 technical specifications.
| Package/Case | Module |
| Current | 1A |
| Current Rating | 1A |
| Depth | 69.64mm |
| Fuse | No |
| Gender | Male |
| Height | 41.2mm |
| Lead Free | Lead Free |
| Max Current Rating | 1A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Screw, Flanges |
| Number of Contacts | 3 |
| Number of Poles | 3 |
| Number of Ports | 1 |
| Operating Frequency | N/A |
| Orientation | Straight |
| Package Quantity | 64 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | C |
| Termination | Quick Connect |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Width | 44.2mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1CFE1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.