
Male mains power connector with a 1A current rating and 250VAC voltage rating. Features 3 positions and 3 contacts with quick connect termination. Designed for panel or flange mounting, this straight orientation connector operates between -10°C and 40°C. It is lead-free, RoHS compliant, and ELV compliant, with a leakage current of 2uA.
TE Connectivity 1EBH1 technical specifications.
| Package/Case | Module |
| Current | 1A |
| Current Rating | 1A |
| ELV | Compliant |
| Fuse | No |
| Gender | Male |
| Lead Free | Lead Free |
| Leakage Current | 2uA |
| Max Current Rating | 1A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Flanges |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Operating Frequency | 10 to 30000 KHz |
| Orientation | Straight |
| Package Quantity | 40 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | EBH, Corcom |
| Termination | Quick Connect |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1EBH1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
