
Mains power connector, male, right-angle orientation, featuring 3 contacts and 3 positions. Rated for 1A at 120/250VAC, with a DC rated voltage of 120V. Mountable via through-hole, panel, or flanges, with quick connect termination. Operating temperature range from -10°C to 40°C. RoHS compliant and contains lead.
TE Connectivity 1EEJ2 technical specifications.
| Current | 1A |
| Current Rating | 1A |
| Fuse | No |
| Gender | Male |
| Height | 24.4mm |
| Lead Free | Contains Lead |
| Leakage Current | 220uA |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole, Panel, Flanges |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Operating Frequency | 100 to 30000 kHz |
| Orientation | Right Angle |
| Package Quantity | 40 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | EEJ, Corcom |
| Termination | Quick Connect |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 120V |
| Width | 28.7mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1EEJ2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
