
TE Connectivity 1EF1 technical specifications.
| Package/Case | 120 |
| Current | 1A |
| Current Rating | 1A |
| Fuse | No |
| Lead Free | Contains Lead |
| Max Current Rating | 1A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Screw |
| Operating Frequency | 50,60 Hz |
| Package Quantity | 120 |
| Packaging | Bulk |
| Series | EF |
| Termination | Quick Connect |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1EF1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.