
TE Connectivity 1EF2F technical specifications.
| Package/Case | Module |
| Current | 1A |
| Current Rating | 1A |
| ELV | Compliant |
| Fuse | No |
| Lead Free | Lead Free |
| Leakage Current | 210uA |
| Max Current Rating | 1A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole, Panel, Screw |
| Operating Frequency | 50,60 Hz |
| Package Quantity | 120 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | EF |
| Termination | Quick Connect |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1EF2F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.