
3-position, male, straight mains power connector with quick connect termination. Rated for 1A and 250VAC, this shielded module features a fuse and is ELV and RoHS compliant. Designed for panel mounting with flanges, it operates within a temperature range of -10°C to 40°C and has a leakage current of 250uA.
TE Connectivity 1EGG1C-2 technical specifications.
| Package/Case | Module |
| Current Rating | 1A |
| ELV | Compliant |
| Features | Shielded |
| Fuse | Yes |
| Gender | Male |
| Lead Free | Lead Free |
| Leakage Current | 250uA |
| Max Current Rating | 1A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Flanges |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Operating Frequency | 10 to 30000 KHz |
| Orientation | Straight |
| Package Quantity | 36 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | GG, Corcom |
| Termination | Solder |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1EGG1C-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.