
TE Connectivity 1EJH8 technical specifications.
| Fuse | No |
| Max Current Rating | 1A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Flanges |
| Operating Frequency | 50,60 Hz |
| Package Quantity | 40 |
| RoHS Compliant | Yes |
| Series | EHJ |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1EJH8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
