TE Connectivity 1EJM1 technical specifications.
| Fuse | No |
| Length | 24.4mm |
| Mount | Flanges |
| Operating Frequency | 50|60 Hz |
| Package Quantity | 40 |
| Series | EJM |
| Termination | Quick Connect |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1EJM1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.