
TE Connectivity 2-100103-0 technical specifications.
| Body Material | Nylon, Glass |
| Color | Grey |
| ELV | Compliant |
| Length | 30mm |
| Material | Nylon |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Package Quantity | 250 |
| Packaging | Bag |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | AMP-LATCH |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-100103-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
