
20-position, 2-row right-angle wire-to-board header receptacle with a 0.05-inch pitch and 1.5mm row spacing. Features tin-plated bronze female socket contacts rated for 1.5A, a red housing, and through-hole mounting. Operates within a -40°C to 105°C temperature range, is UL94 V-0 flammability rated, and is RoHS and ELV compliant. Supplied in tape and reel packaging.
TE Connectivity 2-100400-0 technical specifications.
| Board Standoff | No (Without) |
| Color | Red |
| Connector System | Wire-to-Board |
| Contact Current Rating | 1.5A |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 0.23inch |
| Housing Color | Red |
| Length | 27.4mm |
| Mating Connector Lock | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PCB Mount Alignment | Yes (With) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 1.6mm |
| Pitch | 0.05inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 1.5mm |
| Series | Micro-MaTch |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-100400-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
