Dual row, 60-position female socket header for discrete and ribbon wire types. Features a 2.54mm pitch and 0.1-inch row spacing, with a 3A contact current rating. Contacts are copper alloy with gold plating, suitable for 20-22AWG wire. Mounts free hanging and terminates via through-hole. Housing is black.
TE Connectivity 2-102448-8 technical specifications.
| Color | Black |
| Contact Current Rating | 3A |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| ELV | Non-Compliant |
| Housing Color | Black |
| Lead Free | Not Applicable |
| Mount | Free Hanging |
| Number of Contacts | 60 |
| Number of Positions | 60 |
| Number of Rows | 2 |
| Package Quantity | 40 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Series | AMPMODU MT |
| Termination | Through Hole |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Type | Discrete, Ribbon |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 2-102448-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.